| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS33FF11IDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 33.33333MHz Nom | LP33FF11CDT vs TS33FF11IDT |
Part Details for LP33FF11CDT by CTS Corporation
Results Overview of LP33FF11CDT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP33FF11CDT Information
LP33FF11CDT by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
US Tariff Estimator: LP33FF11CDT by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP33FF11CDT Part Data Attributes
|
|
LP33FF11CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
LP33FF11CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 33.33333MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| HTS Code | 8541.60.00.60 | |
| Additional Feature | At Cut | |
| Aging | 5 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.001% | |
| Frequency Tolerance (MHz) | 10 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 33.33333 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Packing Method | Tr, 13 Inch | |
| Physical Dimension | 11.1mm X 4.83mm X 3.2mm | |
| Series Resistance | 30 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Silver Copper Over Nickel |
Alternate Parts for LP33FF11CDT
This table gives cross-reference parts and alternative options found for LP33FF11CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP33FF11CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.