There are no models available for this part yet.
Overview of LP38691SD-ADJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP38691SD-ADJ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO6 | 2000 |
|
$0.7457 / $1.7755 | Buy Now |
CAD Models for LP38691SD-ADJ by National Semiconductor Corporation
Part Data Attributes for LP38691SD-ADJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LLP-6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
0.5 V
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Line Regulation-Max (%/V)
|
0.1
|
Load Regulation-Max(%)
|
2.5%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
9 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.13,38
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for LP38691SD-ADJ
This table gives cross-reference parts and alternative options found for LP38691SD-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691SD-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38691SDX-ADJ | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38691SD-ADJ vs LP38691SDX-ADJ |
LP38691SDX-ADJ/NOPB | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38691SD-ADJ vs LP38691SDX-ADJ/NOPB |
LP38691SD-ADJ/NOPB | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38691SD-ADJ vs LP38691SD-ADJ/NOPB |
Related Parts for LP38691SD-ADJ
-
LP38691SDX-ADJLinear Regulator ICs
-
MK64FX512VMD12Microcontrollers
-
TPS54525PWPRSwitching Regulator or Controllers
-
TPS3809K33QDBVRQ1Power Management Circuits
-
TLE8080EMOther Analog ICs
-
OPA2192IDGKROperational Amplifiers
-
NVMFS5C456NLWFAFT1GPower Field-Effect Transistors
-
AD7890ARZ-10Analog to Digital Converters
-
VNS1NV04PTR-EPeripheral Drivers