| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP38692SD-ADJ/NOPB | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, CMOS, PDSO6 | LP38692SDX-ADJ vs LP38692SD-ADJ/NOPB |
| LP38692SD-ADJ | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, 1.6V Dropout, CMOS, PDSO6 | LP38692SDX-ADJ vs LP38692SD-ADJ |
| LP38692SDX-ADJ/NOPB | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, 1.6V Dropout, CMOS, PDSO6 | LP38692SDX-ADJ vs LP38692SDX-ADJ/NOPB |
| LP38692SDX-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, CMOS, PDSO6 | LP38692SDX-ADJ vs LP38692SDX-ADJ |
| LP38692SD-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, CMOS, PDSO6 | LP38692SDX-ADJ vs LP38692SD-ADJ |
| LP38690SDX-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, CMOS, PDSO6 | LP38692SDX-ADJ vs LP38690SDX-ADJ |
Part Details for LP38692SDX-ADJ by Texas Instruments
Results Overview of LP38692SDX-ADJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38692SDX-ADJ Information
LP38692SDX-ADJ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP38692SDX-ADJ/NOPB | Texas Instruments | 1A Low Dropout CMOS Linear Regulators with Adjustable Output Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | |
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F |
Price & Stock for LP38692SDX-ADJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, CMOS, PDSO6 | 5000 |
|
RFQ | |
|
|
Vyrian | Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, CMOS, PDSO6 | 6308 |
|
RFQ |
US Tariff Estimator: LP38692SDX-ADJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP38692SDX-ADJ Part Data Attributes
|
|
LP38692SDX-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38692SDX-ADJ
Texas Instruments
Adjustable Positive LDO Regulator, 1.25V Min, 9V Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Llp-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 0.95 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.1 | |
| Load Regulation-Max(%) | 5% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 9 V | |
| Output Voltage1-Min | 1.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.13,38 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LP38692SDX-ADJ
This table gives cross-reference parts and alternative options found for LP38692SDX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38692SDX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.