Power Circuits
LP38693MP-ADJ
Description: 1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN

Overview of LP38693MP-ADJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LP38693MP-ADJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Velocity Electronics Our Stock 390
RFQ
Win Source Electronics IC REG LDO ADJ 0.5A SOT223-5 33850
  • 50 $1.0740
  • 115 $0.8820
  • 180 $0.8540
  • 245 $0.8270
  • 315 $0.7990
  • 420 $0.7160
$0.7160 / $1.0740 Buy Now

CAD Models for LP38693MP-ADJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP38693MP-ADJ by Texas Instruments

LP38693MP-ADJ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOT-223, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.43 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
6.5 mm
Line Regulation-Max (%/V)
0.1
Load Regulation-Max(%)
5%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
9 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Width
3.56 mm
Want to compare parts?
  1. LP38693MP-ADJ
    Texas Instruments
    1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN
    VS

Alternate Parts for LP38693MP-ADJ

This table gives cross-reference parts and alternative options found for LP38693MP-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38693MP-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38693MP-ADJ/NOPB 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 Texas Instruments LP38693MP-ADJ vs LP38693MP-ADJ/NOPB
LP38693MPX-ADJ/NOPB 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 Texas Instruments LP38693MP-ADJ vs LP38693MPX-ADJ/NOPB
Part Number Description Manufacturer Compare
LP38691SDX-ADJ/NOPB IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP38693MP-ADJ vs LP38691SDX-ADJ/NOPB
LP8345CLDX-ADJ/NOPB ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 Texas Instruments LP38693MP-ADJ vs LP8345CLDX-ADJ/NOPB
LP38693MPX-ADJ 1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN Texas Instruments LP38693MP-ADJ vs LP38693MPX-ADJ
LP38693MP-ADJ/NOPB 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 Texas Instruments LP38693MP-ADJ vs LP38693MP-ADJ/NOPB
LP38691SD-ADJ/NOPB 500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 Texas Instruments LP38693MP-ADJ vs LP38691SD-ADJ/NOPB
LP38691SDX-ADJ 1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 Texas Instruments LP38693MP-ADJ vs LP38691SDX-ADJ
LP8345ILDX-ADJ/NOPB ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 Texas Instruments LP38693MP-ADJ vs LP8345ILDX-ADJ/NOPB
LP38691SDX-ADJ IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP38693MP-ADJ vs LP38691SDX-ADJ
LP38693QSDX-ADJ/NOPB Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38693MP-ADJ vs LP38693QSDX-ADJ/NOPB
LP38693QSDX-ADJ 1.25V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 Texas Instruments LP38693MP-ADJ vs LP38693QSDX-ADJ

Related Parts for LP38693MP-ADJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38693MP-ADJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38693MP-ADJ by Texas Instruments

Select Manufacturer
Which Manufacturer of LP38693MP-ADJ would you like to use for your alert(s)?
  • Please alert me when LP38693MP-ADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38693MP-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38693MP-ADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38693MP-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38693MP-ADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38693MP-ADJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: