| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP38693QSD-5.0/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6 | LP38693SD-5.0 vs LP38693QSD-5.0/NOPB |
| LP38693SD-5.0/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS | LP38693SD-5.0 vs LP38693SD-5.0/NOPB |
| LP38693SD-5.0 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6 | LP38693SD-5.0 vs LP38693SD-5.0 |
| LP38693QSD-5.0 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6 | LP38693SD-5.0 vs LP38693QSD-5.0 |
| LP38693SD-5.0/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS | LP38693SD-5.0 vs LP38693SD-5.0/NOPB |
| LP38693SDX-5.0 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6 | LP38693SD-5.0 vs LP38693SDX-5.0 |
| LP38693SDX-5.0/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS | LP38693SD-5.0 vs LP38693SDX-5.0/NOPB |
| LP38693SDX-5.0 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6 | LP38693SD-5.0 vs LP38693SDX-5.0 |
| LP38693QSDX-5.0 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6 | LP38693SD-5.0 vs LP38693QSDX-5.0 |
| LP38693SDX-5.0/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS | LP38693SD-5.0 vs LP38693SDX-5.0/NOPB |
Part Details for LP38693SD-5.0 by Texas Instruments
Results Overview of LP38693SD-5.0 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38693SD-5.0 Information
LP38693SD-5.0 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP38693SD-5.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
$2.5936 | Buy Now | |
|
|
Chip Stock | 500mA Low Dropout CMOS Linear egulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | 42932 |
|
RFQ | |
|
|
Vyrian | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6 | 3808 |
|
RFQ |
US Tariff Estimator: LP38693SD-5.0 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP38693SD-5.0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP38693SD-5.0 Part Data Attributes
|
|
LP38693SD-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38693SD-5.0
Texas Instruments
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Llp-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.25 V | |
| Input Voltage Absolute-Max | 12 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.0225% | |
| Load Regulation-Max | 0.12475% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.2 V | |
| Output Voltage1-Min | 4.8 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.13,38 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 4% | |
| Width | 3 Mm |
Alternate Parts for LP38693SD-5.0
This table gives cross-reference parts and alternative options found for LP38693SD-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38693SD-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP38693SD-5.0 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input ripple and improve output stability.
-
To ensure stability, it's essential to follow the recommended layout guidelines, use a sufficient input capacitor, and ensure that the output capacitor is within the recommended range (10uF to 100uF). Additionally, the output capacitor's ESR (Equivalent Series Resistance) should be less than 1 ohm.
-
The maximum dropout voltage for LP38693SD-5.0 is 1.5V. This means that the input voltage should be at least 1.5V higher than the output voltage to ensure proper regulation.
-
The LP38693SD-5.0 has an operating junction temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to follow the recommended thermal design guidelines and ensure proper heat sinking to maintain a safe operating temperature.
-
The power dissipation in LP38693SD-5.0 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It's essential to ensure that the power dissipation is within the recommended limits to prevent overheating and ensure reliable operation.