Power Circuits
LP38693SDX-5.0/NOPB
Description: 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125

Overview of LP38693SDX-5.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LP38693SDX-5.0/NOPB Texas Instruments 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125

Price & Stock for LP38693SDX-5.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-37610-1-ND
DigiKey IC REG LINEAR 5V 500MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3755
In Stock
  • 1 $1.5600
  • 10 $1.1010
  • 25 $0.9856
  • 100 $0.8583
  • 250 $0.7976
  • 500 $0.7610
  • 1,000 $0.7308
  • 4,500 $0.6825
  • 9,000 $0.6662
  • 13,500 $0.6581
$0.6581 / $1.5600 Buy Now
DISTI # 926-LP38693SDX50NOPB
Mouser Electronics LDO Voltage Regulators 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant 0
  • 1 $1.6100
  • 10 $1.3700
  • 100 $1.0600
  • 500 $0.9290
  • 1,000 $0.7340
  • 2,500 $0.7070
  • 4,500 $0.6660
  • 9,000 $0.6250
$0.6250 / $1.6100 Order Now
Win Source Electronics IC REG LINEAR 5V 500MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) 13100
  • 3 $18.3700
  • 7 $15.0730
  • 11 $14.6020
  • 15 $14.1310
  • 19 $13.6600
  • 25 $12.2470
$12.2470 / $18.3700 Buy Now

CAD Models for LP38693SDX-5.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP38693SDX-5.0/NOPB by Texas Instruments

LP38693SDX-5.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
HVSSON, SOLCC6,.13,38
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.0225%
Load Regulation-Max
0.12475%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
HVSSON
Package Equivalence Code
SOLCC6,.13,38
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
Width
3 mm
Want to compare parts?
  1. LP38693SDX-5.0/NOPB
    Texas Instruments
    500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
    VS

Alternate Parts for LP38693SDX-5.0/NOPB

This table gives cross-reference parts and alternative options found for LP38693SDX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38693SDX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38693QSDX-5.0/NOPB Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693QSDX-5.0/NOPB
LP38693SDX-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO6, LLP-6 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693SDX-5.0
LP38693SD-5.0/NOPB 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693SD-5.0/NOPB
LP38693SD-5.0 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693SD-5.0
LP38693QSD-5.0/NOPB Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693QSD-5.0/NOPB
Part Number Description Manufacturer Compare
LP38693SD-5.0 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693SD-5.0
LP38693SD-5.0/NOPB 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693SD-5.0/NOPB
NCP606MN50T2G LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 5.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL onsemi LP38693SDX-5.0/NOPB vs NCP606MN50T2G
LP38693QSD-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator Texas Instruments LP38693SDX-5.0/NOPB vs LP38693QSD-5.0
LP38693QSDX-5.0/NOPB Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693QSDX-5.0/NOPB
LP38693QSD-5.0/NOPB Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38693SDX-5.0/NOPB vs LP38693QSD-5.0/NOPB

Related Parts for LP38693SDX-5.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38693SDX-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38693SDX-5.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP38693SDX-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LP38693SDX-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38693SDX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38693SDX-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38693SDX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38693SDX-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38693SDX-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: