| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP3876ET-ADJ/NOPB | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 7V Max, 1.2V Dropout, CMOS, PZFM5 | LP3876ET-ADJ vs LP3876ET-ADJ/NOPB |
| LP3876ET-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 7V Max, 1.2V Dropout, CMOS, PZFM5 | LP3876ET-ADJ vs LP3876ET-ADJ |
Part Details for LP3876ET-ADJ by Texas Instruments
Results Overview of LP3876ET-ADJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3876ET-ADJ Information
LP3876ET-ADJ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LP3876ET-ADJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive LDO Regulator, 1.2V Dropout, CMOS | 4144 |
|
RFQ |
US Tariff Estimator: LP3876ET-ADJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP3876ET-ADJ Part Data Attributes
|
|
LP3876ET-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3876ET-ADJ
Texas Instruments
Adjustable Positive LDO Regulator, 1.198V Min, 1.2V Dropout, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Stagger Bend, To-220, 5 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.2 V | |
| Dropout Voltage1-Nom | 0.8 V | |
| JESD-30 Code | R-XZFM-T5 | |
| Length | 10.16 Mm | |
| Line Regulation-Max (%/V) | 0.01 | |
| Load Regulation-Max | 0.14% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Min | 1.198 V | |
| Package Body Material | Unspecified | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Packing Method | Rail | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig Zag | |
| Width | 4.57 Mm |
Alternate Parts for LP3876ET-ADJ
This table gives cross-reference parts and alternative options found for LP3876ET-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3876ET-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.