| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP38842MRX-ADJ | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 0.56V Min, 1.5V Max, 0.315V Dropout, CMOS, PDSO8 | LP38842MR-ADJ vs LP38842MRX-ADJ |
Part Details for LP38842MR-ADJ by Texas Instruments
Results Overview of LP38842MR-ADJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38842MR-ADJ Information
LP38842MR-ADJ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP38842MRX-ADJ/NOPB | Texas Instruments | 1.5A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD | |
| LP38842MR-ADJ/NOPB | Texas Instruments | 1.5A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125 | |
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F |
Price & Stock for LP38842MR-ADJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP38842MR-ADJ-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 8SO Min Qty: 285 Container: Tube |
0 Tube |
|
$1.6248 | Buy Now |
|
|
Vyrian | Adjustable Positive LDO Regulator, 0.56V Min, 1.5V Max, 0.315V Dropout, CMOS, PDSO8 | 5739 |
|
RFQ |
US Tariff Estimator: LP38842MR-ADJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP38842MR-ADJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP38842MR-ADJ Part Data Attributes
|
|
LP38842MR-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38842MR-ADJ
Texas Instruments
Adjustable Positive LDO Regulator, 0.56V Min, 1.5V Max, 0.315V Dropout, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.315 V | |
| Dropout Voltage1-Nom | 0.115 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Line Regulation-Max (%/V) | 0.01 | |
| Load Regulation-Max(%) | 1.65% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 1.5 V | |
| Output Voltage1-Min | 0.56 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.68 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LP38842MR-ADJ
This table gives cross-reference parts and alternative options found for LP38842MR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38842MR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.