Datasheets
packagee
LP38843T-1.2 by:
Texas Instruments

Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, SFM5

Part Details for LP38843T-1.2 by Texas Instruments

Results Overview of LP38843T-1.2 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LP38843T-1.2 Information

LP38843T-1.2 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LP38843T-1.5/NOPB Texas Instruments 3A Fast-Response Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125
LP38843T-0.8/NOPB Texas Instruments 3A Fast-Response Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125
LP38843T-1.2/NOPB Texas Instruments 3A Fast-Response Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125

Price & Stock for LP38843T-1.2

Part # Distributor Description Stock Price Buy
Vyrian Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS 9513
RFQ

US Tariff Estimator: LP38843T-1.2 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LP38843T-1.2
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LP38843T-1.2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP38843T-1.2 Part Data Attributes

LP38843T-1.2 Texas Instruments
Buy Now Datasheet
Compare Parts:
LP38843T-1.2 Texas Instruments Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, SFM5
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code SFM
Package Description To-220, 5 Pin
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.21 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.7 V
JESD-30 Code R-XSFM-T5
JESD-609 Code e0
Line Regulation-Max 0.000456%
Load Regulation-Max 0.0144%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A
Output Voltage1-Max 1.236 V
Output Voltage1-Min 1.164 V
Output Voltage1-Nom 1.2 V
Package Body Material Unspecified
Package Code ZIP
Package Equivalence Code ZIP5,.15,.17,67TB
Package Shape Rectangular
Package Style Flange Mount
Packing Method Rail
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Surface Mount No
Technology Cmos
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 1.7 Mm
Terminal Position Single
Voltage Tolerance-Max 3%

Alternate Parts for LP38843T-1.2

This table gives cross-reference parts and alternative options found for LP38843T-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38843T-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LP38843T-1.2/NOPB Texas Instruments $2.4409 Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PSFM5 LP38843T-1.2 vs LP38843T-1.2/NOPB
Part Number Manufacturer Composite Price Description Compare
MIC69301-1.2WR-TR Microchip Technology Inc $1.1553 Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, BIPolar, PSSO5 LP38843T-1.2 vs MIC69301-1.2WR-TR
MIC69301-1.2WU-TR Microchip Technology Inc $1.1553 Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, BIPolar, PSSO5 LP38843T-1.2 vs MIC69301-1.2WU-TR
LP38843T-1.2/NOPB Texas Instruments $2.4409 Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PSFM5 LP38843T-1.2 vs LP38843T-1.2/NOPB
LP38843S-1.2/NOPB Texas Instruments $2.4823 Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PSSO5 LP38843T-1.2 vs LP38843S-1.2/NOPB
LP38856S-1.2/NOPB Texas Instruments $2.5532 Fixed Positive LDO Regulator, 1.2V, 0.45V Dropout, CMOS, PSSO5 LP38843T-1.2 vs LP38856S-1.2/NOPB
MIC69301-1.2WR Microchip Technology Inc $3.8907 Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, BIPolar, PSSO5 LP38843T-1.2 vs MIC69301-1.2WR
LP38856SX-1.2/NOPB Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.2V, 0.45V Dropout, CMOS, PSSO5 LP38843T-1.2 vs LP38856SX-1.2/NOPB
LP38843SX-1.2/NOPB Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PSSO5 LP38843T-1.2 vs LP38843SX-1.2/NOPB
LP38856S-1.2 National Semiconductor Corporation Check for Price Fixed Positive LDO Regulator, 1.2V, 0.45V Dropout, CMOS, PSSO5 LP38843T-1.2 vs LP38856S-1.2
LP38843S-1.2 Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, CMOS, PSSO5 LP38843T-1.2 vs LP38843S-1.2
equivalents icon

LP38843T-1.2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38843T-1.2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38843T-1.2 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP38843T-1.2 would you like to use for your alert(s)?
  • Please alert me when LP38843T-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38843T-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38843T-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38843T-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38843T-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38843T-1.2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: