-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4314
|
Newark | Ic, V Reg, Linear, Adj, Smd, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:7V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.215V, Adjustable Output Voltage Max:5V, Output Current:1.5A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3965EMP-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8300 / $4.8700 | Buy Now |
DISTI #
41K7842
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 5V 1.5A Sot-223-5, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:7V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.8V, Adjustable Output Voltage Max:5V Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3965EMP-ADJ/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2700 | Buy Now |
DISTI #
LP3965EMP-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A SOT223-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2647 In Stock |
|
$1.9625 / $4.0600 | Buy Now |
DISTI #
926-LP3965EMPADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A FAST ULTRA LDO LINEAR REG RoHS: Compliant | 1054 |
|
$2.0300 / $4.0300 | Buy Now |
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Ameya Holding Limited | SOT223-5/A°/1.5A Fast Ultra Low Dropout Linear Regulators | 177544 |
|
RFQ | |
DISTI #
3122271RL
|
element14 Asia-Pacific | IC, V REG, LINEAR, ADJ, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 915 |
|
$4.6857 | Buy Now |
DISTI #
3122271
|
element14 Asia-Pacific | IC, V REG, LINEAR, ADJ, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 915 |
|
$4.6857 | Buy Now |
DISTI #
3122271RL
|
Farnell | IC, V REG, LINEAR, ADJ, SMD RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 915 |
|
$2.1476 / $2.9891 | Buy Now |
DISTI #
3122271
|
Farnell | IC, V REG, LINEAR, ADJ, SMD RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 915 |
|
$2.1476 / $4.5339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3965EMP-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3965EMP-ADJ/NOPB
Texas Instruments
1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 1.216 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LP3965EMP-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3965EMP-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3965ET-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-ADJ/NOPB vs LP3965ET-ADJ |
LP3965EMPX-ADJ/NOPB | 1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125 | Texas Instruments | LP3965EMP-ADJ/NOPB vs LP3965EMPX-ADJ/NOPB |
LP3965ET-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, ROHS COMPLIANT, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-ADJ/NOPB vs LP3965ET-ADJ/NOPB |
LP3965EMPX-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-ADJ/NOPB vs LP3965EMPX-ADJ |
LP3965EMPX-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-ADJ/NOPB vs LP3965EMPX-ADJ/NOPB |
LP3965EMP-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-ADJ/NOPB vs LP3965EMP-ADJ/NOPB |
LP3965EMP-ADJ | 1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125 | Texas Instruments | LP3965EMP-ADJ/NOPB vs LP3965EMP-ADJ |
LP3965EMP-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3965EMP-ADJ/NOPB vs LP3965EMP-ADJ |