| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP3965ESX-ADJ/NOPB | Texas Instruments | $3.0200 | Adjustable Positive LDO Regulator, 1.215V Min, 5V Max, 0.55V Dropout, CMOS, PSSO5 | LP3965ES-ADJ vs LP3965ESX-ADJ/NOPB |
| LP3965ES-ADJ/NOPB | Texas Instruments | $4.5700 | Adjustable Positive LDO Regulator, 1.215V Min, 5V Max, 0.55V Dropout, CMOS, PSSO5 | LP3965ES-ADJ vs LP3965ES-ADJ/NOPB |
| LP3965ESX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.216V Min, 5.1V Max, 0.55V Dropout, CMOS, PSSO5 | LP3965ES-ADJ vs LP3965ESX-ADJ/NOPB |
| LP3965ES-ADJ/NOPB | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.216V Min, 5.1V Max, 0.55V Dropout, CMOS, PSSO5 | LP3965ES-ADJ vs LP3965ES-ADJ/NOPB |
| LP3965ESX-ADJ | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.216V Min, 5.1V Max, 0.55V Dropout, CMOS, PSSO5 | LP3965ES-ADJ vs LP3965ESX-ADJ |
| LP3965ESX-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.216V Min, 5.1V Max, 0.55V Dropout, CMOS, PSSO5 | LP3965ES-ADJ vs LP3965ESX-ADJ |
| LP3965ES-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.216V Min, 5.1V Max, 0.55V Dropout, CMOS, PSSO5 | LP3965ES-ADJ vs LP3965ES-ADJ |
Part Details for LP3965ES-ADJ by Texas Instruments
Results Overview of LP3965ES-ADJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3965ES-ADJ Information
LP3965ES-ADJ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LP3965ES-ADJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP3965ES-ADJ-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO263 Min Qty: 225 Container: Tube |
0 Tube |
|
$4.6086 | Buy Now |
|
DISTI #
85992878
|
Verical | LDO Regulator Pos 1.216V to 5.1V 1.5A 6-Pin(5+Tab) DDPAK Tube RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1401 | Americas - 6460 |
|
$3.0750 / $3.8500 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +7V,CMOS,SIP,5PIN,PLASTIC | 24 |
|
$4.6500 / $6.9750 | Buy Now |
|
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.216V Min, 5.1V Max, 0.55V Dropout, CMOS, PSSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6460 |
|
$2.4600 / $3.0800 | Buy Now |
|
|
Chip Stock | 1.5-A, low-dropout voltage regulator with sense &, enable 5-DDPAK/TO-263 -40 to 125 | 5801 |
|
RFQ | |
|
|
Win Source Electronics | 1.5A Fast Ultra Low Dropout Linear Regulators | IC REG LIN POS ADJ 1.5A DDPAK | 1748 |
|
$2.8545 / $4.2818 | Buy Now |
US Tariff Estimator: LP3965ES-ADJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP3965ES-ADJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP3965ES-ADJ Part Data Attributes
|
|
LP3965ES-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3965ES-ADJ
Texas Instruments
Adjustable Positive LDO Regulator, 1.216V Min, 5.1V Max, 0.55V Dropout, CMOS, PSSO5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | To-263, 5 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1999-12-01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.38 V | |
| Input Voltage-Max | 7 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Line Regulation-Max (%/V) | 0.0125 | |
| Load Regulation-Max(%) | 0.09% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 1.216 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 3% | |
| Width | 8.635 Mm |
Alternate Parts for LP3965ES-ADJ
This table gives cross-reference parts and alternative options found for LP3965ES-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3965ES-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP3965ES-ADJ Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 6.3V. This capacitor helps to filter out noise and ripple on the input voltage.
-
The output voltage of LP3965ES-ADJ can be adjusted by connecting a resistor divider network between the output pin and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 1.23V x (1 + R1/R2).
-
The maximum output current of LP3965ES-ADJ is 1.5A. However, the output current should be derated based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.
-
To ensure stability, it is recommended to use a minimum output capacitor of 10uF with an ESR of less than 1 ohm. Additionally, the input capacitor should be placed close to the device, and the output capacitor should be placed close to the load. A good PCB layout and proper thermal management are also essential for stable operation.
-
LP3965ES-ADJ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and ensure good thermal management to prevent overheating.