There are no models available for this part yet.
Overview of LP3986BLX-2929/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
2929SQ-431GEC | Coilcraft Inc | General Purpose Inductor, 0.43uH, 2%, Air-Core, 5229, |
CAD Models for LP3986BLX-2929/NOPB by Texas Instruments
Part Data Attributes for LP3986BLX-2929/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
VFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage2-Max
|
0.1 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
S-PBGA-B8
|
Length
|
1.55 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.15 A
|
Output Voltage1-Max
|
2.987 V
|
Output Voltage1-Min
|
2.813 V
|
Output Voltage1-Nom
|
2.9 V
|
Output Voltage2-Max
|
2.987 V
|
Output Voltage2-Min
|
2.813 V
|
Output Voltage2-Nom
|
2.9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.995 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.55 mm
|
Alternate Parts for LP3986BLX-2929/NOPB
This table gives cross-reference parts and alternative options found for LP3986BLX-2929/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986BLX-2929/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3986BL-2929 | Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, CMOS, PBGA8 | National Semiconductor Corporation | LP3986BLX-2929/NOPB vs LP3986BL-2929 |
LP3986BLX2929 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LP3986BLX-2929/NOPB vs LP3986BLX2929 |