| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP3986TL-3333 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PBGA8 | LP3986TL-3333 vs LP3986TL-3333 |
| LP3986TL-3333/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PBGA8 | LP3986TL-3333 vs LP3986TL-3333/NOPB |
Part Details for LP3986TL-3333 by Texas Instruments
Results Overview of LP3986TL-3333 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3986TL-3333 Information
LP3986TL-3333 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131933-330ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 30 Positions, 2mm (0.079inch), horizontal. | |
| 73333-111LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, 8P8C, Right Angle, Surface Mount, Without Shield, Snap Peg, 1 Port | |
| 68683-333LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 66 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for LP3986TL-3333
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PBGA8 | 7251 |
|
RFQ |
US Tariff Estimator: LP3986TL-3333 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP3986TL-3333 Part Data Attributes
|
|
LP3986TL-3333
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3986TL-3333
Texas Instruments
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PBGA8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 0.600 Mm Height, Micro, Bump, Smd-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Dropout Voltage1-Max | 0.1 V | |
| Dropout Voltage1-Nom | 0.06 V | |
| Dropout Voltage2-Max | 0.1 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PBGA-B8 | |
| JESD-609 Code | e0 | |
| Length | 1.55 Mm | |
| Load Regulation-Max | 0.04917% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Current2-Max | 0.15 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Output Voltage2-Max | 3.399 V | |
| Output Voltage2-Min | 3.201 V | |
| Output Voltage2-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.55 Mm |
Alternate Parts for LP3986TL-3333
This table gives cross-reference parts and alternative options found for LP3986TL-3333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986TL-3333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.