Part Details for LP3988ITL-2.6/NOPB by Texas Instruments
Overview of LP3988ITL-2.6/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3988ITL-2.6/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3988ITL-2.6/NOPB-296-ND
|
DigiKey | LP3988 MICROPOWER, 150-MA ULTRA- Min Qty: 1066 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8500 In Stock |
|
$0.2800 | Buy Now |
DISTI #
LP3988ITL-2.6/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.6V 150MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$0.3450 / $0.7800 | Buy Now |
|
Rochester Electronics | LP3988 Micropower, 150-mA Ultra-Low-Dropout CMOS Voltage Regulator With Power Good ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8500 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for LP3988ITL-2.6/NOPB
LP3988ITL-2.6/NOPB CAD Models
LP3988ITL-2.6/NOPB Part Data Attributes
|
LP3988ITL-2.6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3988ITL-2.6/NOPB
Texas Instruments
Micropower, 150-mA Ultra-Low-Dropout CMOS Voltage Regulator With Power Good 5-DSBGA -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.463 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.02711% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.678 V | |
Output Voltage1-Min | 2.522 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.006 mm |
Alternate Parts for LP3988ITL-2.6/NOPB
This table gives cross-reference parts and alternative options found for LP3988ITL-2.6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3988ITL-2.6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3988ITLX-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PBGA5, MICRO, BUMP, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3988ITL-2.6/NOPB vs LP3988ITLX-2.6/NOPB |
LP3988ITLX-2.6/NOPB | Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator With Power Good 5-DSBGA -40 to 125 | Texas Instruments | LP3988ITL-2.6/NOPB vs LP3988ITLX-2.6/NOPB |
LP3988ITL-2.6 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PBGA5, MICRO, BUMP, SMD-5 | Texas Instruments | LP3988ITL-2.6/NOPB vs LP3988ITL-2.6 |
LP3988ITL-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PBGA5, MICRO, BUMP, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3988ITL-2.6/NOPB vs LP3988ITL-2.6/NOPB |
LP3988ITLX-2.6 | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PBGA5, MICRO, BUMP, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3988ITL-2.6/NOPB vs LP3988ITLX-2.6 |