Part Details for LP3988ITL-2.6 by Texas Instruments
Overview of LP3988ITL-2.6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LP3988ITL-2.6
LP3988ITL-2.6 CAD Models
LP3988ITL-2.6 Part Data Attributes:
|
LP3988ITL-2.6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3988ITL-2.6
Texas Instruments
2.6V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PBGA5, MICRO, BUMP, SMD-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICRO, BUMP, SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e0 | |
Length | 1.463 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.678 V | |
Output Voltage1-Min | 2.522 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 1.006 mm |
Alternate Parts for LP3988ITL-2.6
This table gives cross-reference parts and alternative options found for LP3988ITL-2.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3988ITL-2.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3988ITLX-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PBGA5, MICRO, BUMP, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3988ITL-2.6 vs LP3988ITLX-2.6/NOPB |
LP3988ITL-2.6 | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PBGA5, MICRO, BUMP, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3988ITL-2.6 vs LP3988ITL-2.6 |
LP3988ITLX-2.6 | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PBGA5, MICRO, BUMP, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3988ITL-2.6 vs LP3988ITLX-2.6 |
LP3988ITLX-2.6 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PBGA5, MICRO, BUMP, SMD-5 | Texas Instruments | LP3988ITL-2.6 vs LP3988ITLX-2.6 |