Part Details for LP3990SD-1.5/NOPB by Rochester Electronics LLC
Overview of LP3990SD-1.5/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP3990SD-1.2/NOPB | Texas Instruments | 150mA Linear Voltage Regulator for Digital Applications 6-WSON -40 to 125 |
Part Details for LP3990SD-1.5/NOPB
LP3990SD-1.5/NOPB CAD Models
LP3990SD-1.5/NOPB Part Data Attributes
|
LP3990SD-1.5/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LP3990SD-1.5/NOPB
Rochester Electronics LLC
1.5V FIXED POSITIVE REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LP3990SD-1.5/NOPB
This table gives cross-reference parts and alternative options found for LP3990SD-1.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3990SD-1.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3990SD-1.5 | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990SD-1.5/NOPB vs LP3990SD-1.5 |
LP3990SDX-1.5 | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990SD-1.5/NOPB vs LP3990SDX-1.5 |
LP3990SDX-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990SD-1.5/NOPB vs LP3990SDX-1.5/NOPB |
LP3990SDX-1.5 | 1.5V FIXED POSITIVE REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP3990SD-1.5/NOPB vs LP3990SDX-1.5 |
LP3990SD-1.5 | 1.5V FIXED POSITIVE REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP3990SD-1.5/NOPB vs LP3990SD-1.5 |
LP3990SD-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE REGULATOR, PDSO6, ROHS COMPLIANT, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3990SD-1.5/NOPB vs LP3990SD-1.5/NOPB |