Part Details for LP4-EE-1-R-B-A-R-R by E-Switch Inc
Results Overview of LP4-EE-1-R-B-A-R-R by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP4-EE-1-R-B-A-R-R Information
LP4-EE-1-R-B-A-R-R by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP600, LOGIC (EPLD) | |
| EP1810GI-35 | Rochester Electronics LLC | EP1810 - Classic Family EPLD, Logic, 900 Gates, 48 Macrocells, 35ns, Industrial | |
| EP610DI-30 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
US Tariff Estimator: LP4-EE-1-R-B-A-R-R by E-Switch Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP4-EE-1-R-B-A-R-R
LP4-EE-1-R-B-A-R-R Part Data Attributes
|
|
LP4-EE-1-R-B-A-R-R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP4-EE-1-R-B-A-R-R
E-Switch Inc
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.33 | |
| Actuator Travel | 1.4986 Mm | |
| Actuator Type | Pushbutton | |
| Additional Feature | With Led | |
| Body Breadth | 8.7376 Mm | |
| Body Color | Black | |
| Body Length or Diameter | 10.4902 Mm | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | 0.1a@30vdc | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(DC)-Max | 30 V | |
| Dielectric Withstand Volts | 500vac V | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Through Hole-Right Angle | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| PCB Hole Count | 10 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Dpdt | |
| Switch Type | Pushbutton Switch | |
| Termination Type | Solder |