Part Details for LP5811DDRRR by Texas Instruments
Results Overview of LP5811DDRRR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5811DDRRR Information
LP5811DDRRR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LP5811DDRRR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-LP5811DDRRR
|
Mouser Electronics | LED Lighting Driver ICs Synchronous boost 4- channel RGBW LED dr RoHS: Compliant | 1567 |
|
$0.9690 / $1.9600 | Buy Now |
|
|
Ameya Holding Limited | 42309 |
|
RFQ |
US Tariff Estimator: LP5811DDRRR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP5811DDRRR Part Data Attributes
|
|
LP5811DDRRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5811DDRRR
Texas Instruments
LED Driver, 4-Segment, PDSO12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wson-12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Segments | 4 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.65 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 0.5 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| fmax-Min | 0.1 Mhz |