Part Details for LP87522ERNFRQ1 by Texas Instruments
Overview of LP87522ERNFRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP87522ERNFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP87522ERNFRQ1TR-ND
|
DigiKey | IC REG BUCK ADJ DUAL 26VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8733 | Buy Now |
DISTI #
595-LP87522ERNFRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive 10-A, 3-phase + 1-phase, two output buck converter with integrated switches 26-VQFN-HR -40 to 125 RoHS: Compliant | 2977 |
|
$2.7100 / $5.7200 | Buy Now |
|
Ameya Holding Limited | 8760 |
|
RFQ |
Part Details for LP87522ERNFRQ1
LP87522ERNFRQ1 CAD Models
LP87522ERNFRQ1 Part Data Attributes:
|
LP87522ERNFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP87522ERNFRQ1
Texas Instruments
Automotive 10-A, 3-phase + 1-phase, two output buck converter with integrated switches 26-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 26 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26,.16X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LP87522ERNFRQ1
This table gives cross-reference parts and alternative options found for LP87522ERNFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP87522ERNFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP87522BRNFTQ1 | Automotive 10-A, 3-phase + 1-phase, two output buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP87522ERNFRQ1 vs LP87522BRNFTQ1 |
LP87522BRNFRQ1 | Automotive 10-A, 3-phase + 1-phase, two output buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP87522ERNFRQ1 vs LP87522BRNFRQ1 |
ISL78234ARZ-T13 | Switching Regulator | Renesas Electronics Corporation | LP87522ERNFRQ1 vs ISL78234ARZ-T13 |
ISL78234ARZ-T7A | 4A Compact Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | LP87522ERNFRQ1 vs ISL78234ARZ-T7A |
LP875651RNFRQ1 | Automotive, multiphase dual 8A buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP87522ERNFRQ1 vs LP875651RNFRQ1 |
ISL78234ARZ | 4A Compact Synchronous Buck Regulator, TQFN, /Tube | Renesas Electronics Corporation | LP87522ERNFRQ1 vs ISL78234ARZ |
ISL78234AARZ | 4A Compact Synchronous Buck Regulator, WFQFN, /Tube | Renesas Electronics Corporation | LP87522ERNFRQ1 vs ISL78234AARZ |
ISL78234AARZ-T7A | 4A Compact Synchronous Buck Regulator, WFQFN, /Reel | Renesas Electronics Corporation | LP87522ERNFRQ1 vs ISL78234AARZ-T7A |
LP87565VRNFRQ1 | Automotive, multiphase dual 8A buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP87522ERNFRQ1 vs LP87565VRNFRQ1 |