Part Details for LPC1113FHN33/202 by NXP Semiconductors
Results Overview of LPC1113FHN33/202 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1113FHN33/202 Information
LPC1113FHN33/202 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1113FHN33/202
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | RISCMicrocontroller,32-Bit,FLASH,CORTEX-M0CPU,50MHz,CMOS,PQCC33 | 28500 |
|
RFQ | |
|
|
Flip Electronics | Stock | 1560 |
|
RFQ |
US Tariff Estimator: LPC1113FHN33/202 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC1113FHN33/202
LPC1113FHN33/202 Part Data Attributes
|
|
LPC1113FHN33/202
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1113FHN33/202
NXP Semiconductors
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 33 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N33 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 28 | |
| Number of Terminals | 33 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 4096 | |
| ROM (words) | 24576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 50 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |