There are no models available for this part yet.
Overview of LPC2138FBD64/01EL by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
HAT1128R01-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET | |
HAT1130R01-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for LPC2138FBD64/01EL by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK0371
|
Newark | Mcu, 32Bit, 60Mhz, Lqfp-64 Rohs Compliant: Yes |Nxp LPC2138FBD64/01EL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 539 |
|
$15.4800 / $19.9400 | Buy Now | |
DISTI #
64AH3872
|
Newark | Single-Chip 16/32-Bit Microcontrollers, 32/64/128/256/512 Kb Isp/Iap Flash With 10-Bit Adc And Dac/Tray Rohs Compliant: Yes |Nxp LPC2138FBD64/01EL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5800 | Buy Now | |
DISTI #
568-LPC2138FBD64/01EL-ND
|
DigiKey | IC MCU 16/32B 512KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1611 In Stock |
|
$13.5799 / $24.2700 | Buy Now | |
DISTI #
LPC2138FBD64/01EL
|
Avnet Americas | ARM MCU, 16-bit, 32-bit, ARM7TDMI-S, 60 MHz, 512 Kilobytes, 32 Kilobytes, 64 Pins, LQFP - Trays (Alt: LPC2138FBD64/01EL) Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.7512 | Buy Now | |
DISTI #
771-LPC2138FBD6401EL
|
Mouser Electronics | ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers, 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC RoHS: Compliant | 704 |
|
$13.5600 / $20.0100 | Buy Now | |
Future Electronics | LPC21xx Series 512 kB Flash 32 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 1529Tray |
|
$12.6900 / $13.3300 | Buy Now | ||
DISTI #
LPC2138FBD64/01EL
|
Avnet Silica | ARM MCU, 16-bit, 32-bit, ARM7TDMI-S, 60 MHz, 512 Kilobytes, 32 Kilobytes, 64 Pins, LQFP (Alt: LPC2138FBD64/01EL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537101862254
|
Chip1Stop | Single-chip 16/32-bit microcontrollers, 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC RoHS: Compliant Container: Tray | 740 |
|
$12.7000 / $14.6000 | Buy Now | |
DISTI #
LPC2138FBD64/01EL
|
EBV Elektronik | ARM MCU, 16-bit, 32-bit, ARM7TDMI-S, 60 MHz, 512 Kilobytes, 32 Kilobytes, 64 Pins, LQFP (Alt: LPC2138FBD64/01EL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 800 |
|
Buy Now | ||
LCSC | LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 664 |
|
$5.5100 / $8.9635 | Buy Now |
CAD Models for LPC2138FBD64/01EL by NXP Semiconductors
Part Data Attributes for LPC2138FBD64/01EL by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
47
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
32768
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
60 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LPC2138FBD64/01EL
This table gives cross-reference parts and alternative options found for LPC2138FBD64/01EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2138FBD64/01EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2138FBD64/01,11 | LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin | NXP Semiconductors | LPC2138FBD64/01EL vs LPC2138FBD64/01,11 |
935277795151 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 | NXP Semiconductors | LPC2138FBD64/01EL vs 935277795151 |
935281776157 | RISC Microcontroller | NXP Semiconductors | LPC2138FBD64/01EL vs 935281776157 |
935281776151 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 | NXP Semiconductors | LPC2138FBD64/01EL vs 935281776151 |
LPC2138FBD64 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller | NXP Semiconductors | LPC2138FBD64/01EL vs LPC2138FBD64 |
LPC2138FBD64/01 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 | NXP Semiconductors | LPC2138FBD64/01EL vs LPC2138FBD64/01 |