Part Details for LPC2364FET100,518 by NXP Semiconductors
Overview of LPC2364FET100,518 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2364FET100,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8189
|
Newark | Mcu, 16/32Bit, Arm7, 72Mhz, Tfbga-144, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Nxp LPC2364FET100,518 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.0900 | Buy Now |
DISTI #
70R5647
|
Newark | Arm7 With 128 Kb Flash, 34 Kb Sram, Ethernet, Usb 2.0 Device, Can, And 10-Bit Adc/ Reel Rohs Compliant: Yes |Nxp LPC2364FET100,518 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7200 / $8.1100 | Buy Now |
DISTI #
568-8722-1-ND
|
DigiKey | IC MCU 16/32BIT 128KB 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$8.1103 / $16.3600 | Buy Now |
DISTI #
LPC2364FET100,518
|
Avnet Americas | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin TF-BGA T/R - Tape and Reel (Alt: LPC2364FET100,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.6427 | Buy Now |
DISTI #
771-LPC2364FET100-T
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 bit micro RoHS: Compliant | 0 |
|
$8.1100 | Order Now |
|
Future Electronics | LPC23xx Series 128 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller-TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.4800 | Buy Now |
DISTI #
LPC2364FET100,518
|
Avnet Silica | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin TF-BGA T/R (Alt: LPC2364FET100,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2364FET100,518
|
EBV Elektronik | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin TF-BGA T/R (Alt: LPC2364FET100,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC2364FET100,518
LPC2364FET100,518 CAD Models
LPC2364FET100,518 Part Data Attributes
|
LPC2364FET100,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2364FET100,518
NXP Semiconductors
LPC2364FET100 - ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 34816 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2364FET100,518
This table gives cross-reference parts and alternative options found for LPC2364FET100,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2364FET100,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2364HBD100,551 | LPC2364HBD100 - ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC QFP 100-Pin | NXP Semiconductors | LPC2364FET100,518 vs LPC2364HBD100,551 |
LPC2364HBD100 | IC 32-BIT, FLASH, 72 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100, Microcontroller | NXP Semiconductors | LPC2364FET100,518 vs LPC2364HBD100 |