There are no models available for this part yet.
Overview of LPC2364HBD100,551 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPC2364HBD100,551 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81R2738
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 72Mhz, Lqfp-100, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Nxp LPC2364HBD100,551 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $11.3000 | Buy Now | |
DISTI #
568-5659-ND
|
DigiKey | IC MCU 16/32B 128KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
89 In Stock |
|
$8.6400 / $17.1900 | Buy Now | |
DISTI #
LPC2364HBD100,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2364HBD100,551) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 90 Partner Stock |
|
RFQ | ||
DISTI #
LPC2364HBD100,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2364HBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5554 | Buy Now | |
DISTI #
771-LPC2364HBD100551
|
Mouser Electronics | ARM Microcontrollers - MCU 16b 128K Flash 70I/O RoHS: Compliant | 53 |
|
$8.6400 / $15.6900 | Buy Now | |
Future Electronics | LPC23xx Series 128 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.6400 / $9.0800 | Buy Now | ||
Rochester Electronics | LPC2364 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$8.5700 / $10.0800 | Buy Now | ||
DISTI #
LPC2364HBD100,551
|
Avnet Silica | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray (Alt: LPC2364HBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537102932204
|
Chip1Stop | Microcontrollers RoHS: Compliant | 45 |
|
$10.7160 / $15.4990 | Buy Now | |
DISTI #
LPC2364HBD100,551
|
EBV Elektronik | MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray (Alt: LPC2364HBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for LPC2364HBD100,551 by NXP Semiconductors
Part Data Attributes for LPC2364HBD100,551 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Pin Count
|
100
|
Manufacturer Package Code
|
SOT407-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
ARM7
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
70
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
34816
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Speed
|
72 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LPC2364HBD100,551
This table gives cross-reference parts and alternative options found for LPC2364HBD100,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2364HBD100,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2364HBD100 | IC 32-BIT, FLASH, 72 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100, Microcontroller | NXP Semiconductors | LPC2364HBD100,551 vs LPC2364HBD100 |
Related Parts for LPC2364HBD100,551
-
MKL02Z32VFK4Microcontrollers
-
FAN9672QSwitching Regulator or Controllers
-
LTC6992HS6-1#TRMPBFOther Analog ICs
-
LTC2208CUP#PBFAnalog to Digital Converters
-
TPS3307-18DGNRPower Management Circuits
-
LMC7101AIM5/NOPBOperational Amplifiers
-
AGL1000V2-FGG484Field Programmable Gate Arrays
-
5M570ZT100C5NProgrammable Logic Devices
-
NUP4114UCW1T2GTransient Suppressors