Part Details for LPC43S30FET100E by NXP Semiconductors
Overview of LPC43S30FET100E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC43S30FET100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8874
|
Newark | Mcu, 32Bit, Cortex-M0/M4, 204Mhz, Bga100, Product Range:Arm Cortex-M0/M4 Microcontrollers, Device Core:Arm Cortex-M0, Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:-, No. Of Pins:100Pins Rohs Compliant: Yes |Nxp LPC43S30FET100E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.2300 | Buy Now |
DISTI #
568-14311-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
LPC43S30FET100E
|
Avnet Americas | MCU 32-Bit LPC43Sxx ARM Cortex M4/M0 RISC 2.5V/3.3V 100-Pin TFBGA Tray - Trays (Alt: LPC43S30FET100E) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3983 / $7.3787 | Buy Now |
|
Future Electronics | LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller -TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.0900 | Buy Now |
DISTI #
LPC43S30FET100E
|
Avnet Americas | MCU 32-Bit LPC43Sxx ARM Cortex M4/M0 RISC 2.5V/3.3V 100-Pin TFBGA Tray - Trays (Alt: LPC43S30FET100E) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3983 / $7.3787 | Buy Now |
DISTI #
LPC43S30FET100E
|
Avnet Americas | MCU 32-Bit LPC43Sxx ARM Cortex M4/M0 RISC 2.5V/3.3V 100-Pin TFBGA Tray - Trays (Alt: LPC43S30FET100E) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3983 / $7.3787 | Buy Now |
Part Details for LPC43S30FET100E
LPC43S30FET100E CAD Models
LPC43S30FET100E Part Data Attributes
|
LPC43S30FET100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S30FET100E
NXP Semiconductors
LPC43S30FET100 - 32-bit ARM Cortex-M4/M0 flashless MCU with security features; 264 kB SRAM; Ethernet; two HS USBs BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2700336 | |
ROM (words) | n/s | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |