Part Details for LPC5536-EVK by NXP Semiconductors
Results Overview of LPC5536-EVK by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC5536-EVK Information
LPC5536-EVK by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC5536-EVK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK2334
|
Newark | Lpc5536-Evk Rohs Compliant: Yes |Nxp LPC5536-EVK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6400 / $88.6100 | Buy Now |
|
DISTI #
568-LPC5536-EVK-ND
|
DigiKey | LPC5536 EVAL KIT Min Qty: 1 Lead time: 13 Weeks Container: Box |
11 In Stock |
|
$75.9200 | Buy Now |
|
DISTI #
LPC5536-EVK
|
Avnet Americas | Evaluation Kit, LPC553x, 32Bit, ARM Cortex-M33 - Boxed Product (Development Kits) (Alt: LPC5536-EVK) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$70.5735 / $72.0438 | Buy Now |
|
DISTI #
771-LPC5536-EVK
|
Mouser Electronics | Development Boards & Kits - ARM LPC5536-EVK RoHS: Compliant | 4 |
|
$75.9200 | Buy Now |
|
|
Future Electronics | LPC5536 Series ARM Cortex M33 MCU 32-Bit Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Kit | 1Kit |
|
$70.4400 / $73.9600 | Buy Now |
|
DISTI #
61708090
|
Verical | LPC5536 Microcontroller Evaluation Kit 150MHz CPU 128KB RAM 256KB Flash RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$73.4800 | Buy Now |
|
DISTI #
67391137
|
Verical | LPC5536 Microcontroller Evaluation Kit 150MHz CPU 128KB RAM 256KB Flash RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$75.6280 | Buy Now |
|
DISTI #
LPC5536EVK-NXP-0
|
TME | Dev.kit: ARM NXP, Architecture: Cortex M33, Memory: Flash Min Qty: 1 | 9 |
|
$118.4860 / $118.4870 | Buy Now |
|
|
NXP Semiconductors | LPCXpresso55S36 Development Board, RoHS: Compliant pbFree: No Lead time: 13 Weeks, 0 Days | 6 |
|
$70.4300 | Buy Now |
|
DISTI #
LPC5536-EVK
|
Avnet Silica | Evaluation Kit LPC553x 32Bit ARM CortexM33 (Alt: LPC5536-EVK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |