Part Details for LPC660AMD by Texas Instruments
Results Overview of LPC660AMD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC660AMD Information
LPC660AMD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LPC660AMD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC660AMD
LPC660AMD Part Data Attributes
|
|
LPC660AMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPC660AMD
Texas Instruments
QUAD OP-AMP, 3000uV OFFSET-MAX, 0.35MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00002 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.304 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Slew Rate-Min | 0.07 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 100000 | |
| Width | 7.62 Mm |
Alternate Parts for LPC660AMD
This table gives cross-reference parts and alternative options found for LPC660AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M9MJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3750uV Offset-Max, CMOS, CDIP14 | LPC660AMD vs TLC27M9MJ |
| TLC279MJB | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 3750uV Offset-Max, CMOS, CDIP14 | LPC660AMD vs TLC279MJB |
| TLC27L9MJB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3750uV Offset-Max, CMOS, CDIP14 | LPC660AMD vs TLC27L9MJB |
| TLC2264AMJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, CDIP14 | LPC660AMD vs TLC2264AMJ |
| TLC27L4MJB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CDIP14 | LPC660AMD vs TLC27L4MJB |