Part Details for LPC_200_CTP by Visual Communications Company
Overview of LPC_200_CTP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC_200_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6821
|
Newark | Light Pipe, Single, Round, Panel, Length:50.8Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_200_CTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$0.3600 / $1.1100 | Buy Now |
DISTI #
LPC_200_CTP-ND
|
DigiKey | LIGHT PIPE ROUND 4MM CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1321 In Stock |
|
$0.3661 / $1.1600 | Buy Now |
DISTI #
593-LPC200
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC200CTP RoHS: Compliant | 2103 |
|
$0.3530 / $1.0800 | Buy Now |
DISTI #
70052862
|
RS | Light Pipes 4mm Rigid Length 2 Inch Panel Mount Clear LPC Series | VCC (Visual Communications Company) LPC_200_CTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Future Electronics | LTP rigid panel RND .170inches D 2inches L 40mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 2000Bag |
|
$0.3750 / $0.3950 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel RND .170"D 2.00"L 4mm RoHS: Compliant |
6541 In Stock |
|
$0.3590 / $0.5309 | Buy Now |
|
Master Electronics | LTP Rigid Panel RND .170"D 2.00"L 4mm RoHS: Compliant |
6541 In Stock |
|
$0.3590 / $0.5309 | Buy Now |
Part Details for LPC_200_CTP
LPC_200_CTP CAD Models
LPC_200_CTP Part Data Attributes
|
LPC_200_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPC_200_CTP
Visual Communications Company
4mm Round Rigid Light Pipe .170″Dia 2.00″Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |