Part Details for LPF-C011304S by Futuretech Components
Results Overview of LPF-C011304S by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPF-C011304S Information
LPF-C011304S by Futuretech Components is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LFL152G45TC1A219 | Murata Manufacturing Co Ltd | Low Pass Filter, 2450MHz | |
| LFL15869MTC1B787 | Murata Manufacturing Co Ltd | Low Pass Filter, 869.5MHz | |
| LFL182G45TC1A108 | Murata Manufacturing Co Ltd | Low Pass Filter, 2450MHz |
Price & Stock for LPF-C011304S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 596 |
|
RFQ |