Datasheets
LPK382-R by:
Siemens

Single Color LED, Pure Green, Colorless Clear, T-1, 3mm

Part Details for LPK382-R by Siemens

Results Overview of LPK382-R by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

LPK382-R Information

LPK382-R by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

US Tariff Estimator: LPK382-R by Siemens

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LPK382-R
Siemens
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LPK382-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPK382-R Part Data Attributes

LPK382-R Siemens
Buy Now Datasheet
Compare Parts:
LPK382-R Siemens Single Color LED, Pure Green, Colorless Clear, T-1, 3mm
Part Life Cycle Code Obsolete
HTS Code 8541.40.20.00
Color Pure Green
Configuration Single
Forward Current-Max 0.075 A
Lens Type Colorless Clear
Mounting Feature Radial Mount
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type Single Color Led
Overall Height 3.2 Mm
Packing Method Tr
Peak Wavelength 557 Nm
Shape Cylindrical
Size 3 Mm
Surface Mount No
T-code T-1
Terminal Pitch 2.54 Mm

Alternate Parts for LPK382-R

This table gives cross-reference parts and alternative options found for LPK382-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPK382-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LPK382-R OSRAM GmbH Check for Price Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm LPK382-R vs LPK382-R
Part Number Manufacturer Composite Price Description Compare
LPK382-NR OSRAM Opto Semiconductors Check for Price Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm LPK382-R vs LPK382-NR
TLVP4200 Temic Semiconductors Check for Price Single Color LED, Pure Green, Tinted Nondiffused, T-1, 3mm LPK382-R vs TLVP4200
LPK376-P2R1-25 OSRAM Opto Semiconductors Check for Price Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 3mm LPK382-R vs LPK376-P2R1-25
LPK382-RE7500 Siemens Check for Price Single Color LED, Pure Green, Colorless Clear, T-1, 3mm LPK382-R vs LPK382-RE7500
LPK382-PS OSRAM GmbH Check for Price Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm LPK382-R vs LPK382-PS
LPK382-PO Siemens Check for Price Single Color LED, Pure Green, Tinted Transparent, T-1, 3mm LPK382-R vs LPK382-PO
LPK382-NR Siemens Check for Price Single Color LED, Pure Green, Colorless Clear, T-1, 3mm LPK382-R vs LPK382-NR
LPK382-PSE7500 Siemens Check for Price Single Color LED, Pure Green, Colorless Clear, T-1, 3mm LPK382-R vs LPK382-PSE7500
LPK382-Q Siemens Check for Price Single Color LED, Pure Green, Colorless Clear, T-1, 3mm LPK382-R vs LPK382-Q
LPK382-PS OSRAM Opto Semiconductors Check for Price Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm LPK382-R vs LPK382-PS
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPK382-R by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPK382-R by Siemens

Select Manufacturer
Which Manufacturer of LPK382-R would you like to use for your alert(s)?
  • Please alert me when LPK382-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPK382-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPK382-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPK382-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPK382-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPK382-R by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: