Part Details for LPS-RK-8SP by Eaton
Results Overview of LPS-RK-8SP by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS-RK-8SP Information
LPS-RK-8SP by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for LPS-RK-8SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67550024
|
Verical | Fuse Class RK1 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$78.6073 | Buy Now |
|
DISTI #
67550024
|
Verical | Fuse Class RK1 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$78.6073 | Buy Now |