Part Details for LPS28DFW5TR by STMicroelectronics
Results Overview of LPS28DFW5TR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS28DFW5TR Information
LPS28DFW5TR by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LPS28DFW5TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-LPS28DFW5TR-ND
|
DigiKey | ENVIRONMENTAL SENSORS Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$4.8391 | Buy Now |
|
DISTI #
LPS28DFW5TR
|
Avnet Americas | Pressure Sensor, Absolute, 260 hPa to 4060 hPa, Digital, 1.7 V to 3.6 V, 7 Pins, CCLGA - Tape and Reel (Alt: LPS28DFW5TR) COO: Thailand RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.6940 / $4.7908 | Buy Now |
|
DISTI #
LPS28DFW5TR
|
Avnet Silica | Pressure Sensor Absolute 260 hPa to 4060 hPa Digital 17 V to 36 V 7 Pins CCLGA (Alt: LPS28DFW5TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
RFQ |