Datasheets
packagee
LPV324PWG4 by: Texas Instruments

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14

Part Details for LPV324PWG4 by Texas Instruments

Results Overview of LPV324PWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

LPV324PWG4 Information

LPV324PWG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LPV324PWG4

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 5680
RFQ

US Tariff Estimator: LPV324PWG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LPV324PWG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LPV324PWG4 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

LPV324PWG4 Part Data Attributes

LPV324PWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LPV324PWG4 Texas Instruments Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description Tssop-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 50 Db
Common-mode Reject Ratio-Nom 70 Db
Frequency Compensation Yes
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Slew Rate-Nom 0.1 V/Us
Supply Current-Max 0.046 Ma
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 205
Voltage Gain-Min 10000
Wideband No
Width 4.4 Mm

Alternate Parts for LPV324PWG4

This table gives cross-reference parts and alternative options found for LPV324PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV324PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LPV324PWRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 LPV324PWG4 vs LPV324PWRE4
Part Number Manufacturer Composite Price Description Compare
LMV324MT/NOPB Texas Instruments $0.8966 Operational Amplifier, 4 Func, 7000uV Offset-Max, BICMOS, PDSO14 LPV324PWG4 vs LMV324MT/NOPB
LMV324IPWRE Texas Instruments Check for Price Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 LPV324PWG4 vs LMV324IPWRE
LMX324AUD+TB3Q Maxim Integrated Products Check for Price Operational Amplifier LPV324PWG4 vs LMX324AUD+TB3Q
LMV934IPWRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 LPV324PWG4 vs LMV934IPWRE4
LMV934IDRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14 LPV324PWG4 vs LMV934IDRE4
NJM2730F-TE1 New Japan Radio Co Ltd Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 LPV324PWG4 vs NJM2730F-TE1
LPV324IPWRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 11000uV Offset-Max, BIPolar, PDSO14 LPV324PWG4 vs LPV324IPWRE4
MAX4478AUD/V+ Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 750000uV Offset-Max, BICMOS, PDSO14 LPV324PWG4 vs MAX4478AUD/V+
TLV824IPWR Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 LPV324PWG4 vs TLV824IPWR
LMV324QPWRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 LPV324PWG4 vs LMV324QPWRE4
equivalents icon

LPV324PWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPV324PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPV324PWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LPV324PWG4 would you like to use for your alert(s)?
  • Please alert me when LPV324PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPV324PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPV324PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPV324PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPV324PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPV324PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: