Part Details for LPX-12C-8R by OptiFuse
Results Overview of LPX-12C-8R by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPX-12C-8R Information
LPX-12C-8R by OptiFuse is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LPX-12C-8R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-LPX-12C-8R-ND
|
DigiKey | MAXI FUSEHOLDER-CLEAR, 60A-8AWG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
581 In Stock |
|
$21.5610 / $29.9700 | Buy Now |
|
DISTI #
74255688
|
RS | IN-LINE FUSE HOLDER FOR MAXI BLADE FUSE, 8 AWG, 60A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$7.2400 | Buy Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$8.6000 / $15.6600 | Buy Now |
|
DISTI #
LPX-12C-8R
|
TME | Fuse holder, 29.7mm, 60A, Leads: cables, 72V, Wire colour: red Min Qty: 100 | 0 |
|
$30.3000 / $33.9000 | RFQ |