Part Details for LQA08TC600 by Power Integrations
Results Overview of LQA08TC600 by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQA08TC600 Information
LQA08TC600 by Power Integrations is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LQA08TC600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LQA08TC600
|
Avnet Americas | Fast / Ultrafast Diode, Qspeed, 600 V, 8 A, Single, 3.05 V, 15 ns, 80 A - Rail/Tube (Alt: LQA08TC600) COO: XX RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0464 / $1.0682 | Buy Now |
|
DISTI #
903-LQA08TC600
|
Mouser Electronics | Rectifiers Q-Series 600V 8A Ultra Low Qrr RoHS: Compliant | 36 |
|
$1.0900 / $1.5600 | Buy Now |
|
|
Future Electronics | LQA08TC600 Series 600 V 8 A Through Hole Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.9500 / $1.0600 | Buy Now |
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
DISTI #
LQA08TC600
|
IBS Electronics | LQA08TC600 SERIES 600 V 8 A THROUGH HOLE SCHOTTKY DIODE - TO-220AC Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3300 / $1.4840 | Buy Now |
|
DISTI #
LQA08TC600
|
Avnet Asia | Fast / Ultrafast Diode, Qspeed, 600 V, 8 A, Single, 3.05 V, 15 ns, 80 A (Alt: LQA08TC600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
LQA08TC600
|
EBV Elektronik | Fast Ultrafast Diode Qspeed 600 V 8 A Single 305 V 15 ns 80 A (Alt: LQA08TC600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: LQA08TC600 by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LQA08TC600
LQA08TC600 Part Data Attributes
|
|
LQA08TC600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA08TC600
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AC | |
| Package Description | Green, Plastic Package-2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Moisture Sensitivity Level | Not Applicable | |
| Non-rep Pk Forward Current-Max | 350 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.0111 µS | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
LQA08TC600 Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling capability according to the ambient temperature.
-
The maximum allowed voltage on the BYPASS pin is 6.5V. Exceeding this voltage may damage the device.
-
Yes, the LQA08TC600 is suitable for flyback converter topologies. However, ensure that the device is properly configured and the transformer is designed to meet the required specifications.
-
Check the OCP threshold setting, ensure that the sense resistor is properly connected, and verify that the device is not overheating. Also, check for any layout or component issues that may be causing false OCP triggers.