Part Details for LQA20N200C by Power Integrations
Results Overview of LQA20N200C by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQA20N200C Information
LQA20N200C by Power Integrations is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LQA20N200C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-LQA20N200CCT-ND
|
DigiKey | DIODE ARRAY GP 200V 10A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7764 / $1.2900 | Buy Now |
|
DISTI #
LQA20N200C
|
Avnet Americas | Diode Switching 200V 20A 3-Pin TO-252 T/R - Tape and Reel (Alt: LQA20N200C) COO: XX RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8827 / $0.9243 | Buy Now |
|
DISTI #
903-LQA20N200C
|
Mouser Electronics | Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC RoHS: Compliant | 2427 |
|
$0.9100 / $1.2900 | Buy Now |
|
DISTI #
LQA20N200C
|
Avnet Asia | Diode Switching 200V 20A 3-Pin TO-252 T/R (Alt: LQA20N200C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 12500 |
|
RFQ | |
|
DISTI #
LQA20N200C
|
EBV Elektronik | Diode Switching 200V 20A 3Pin TO252 TR (Alt: LQA20N200C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: LQA20N200C by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LQA20N200C
LQA20N200C Part Data Attributes
|
|
LQA20N200C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA20N200C
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252, DPAK-3/2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dpak-3/2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Free Wheeling Diode, Pd-Case, Soft Factor Is 0.41 | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.15 V | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 2 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 41.7 W | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 500 µA | |
| Reverse Recovery Time-Max | 0.016 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
Alternate Parts for LQA20N200C
This table gives cross-reference parts and alternative options found for LQA20N200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA20N200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS-MURB2020CTL-M3 | Vishay Intertechnologies | $0.9502 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | LQA20N200C vs VS-MURB2020CTL-M3 |
| VS-MURB2020CTLHM3 | Vishay Intertechnologies | $1.0521 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB | LQA20N200C vs VS-MURB2020CTLHM3 |
| VS-MURB2020CTRHM3 | Vishay Intertechnologies | $1.4793 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB | LQA20N200C vs VS-MURB2020CTRHM3 |
| ED1002CS-T3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252AA, PLASTIC, DPAK-3 | LQA20N200C vs ED1002CS-T3 |
| MURB2020CT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3 | LQA20N200C vs MURB2020CT |
| BYW51G-200 | STMicroelectronics | Check for Price | 10A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3 | LQA20N200C vs BYW51G-200 |
| VS-MURB2020CTTRLP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | LQA20N200C vs VS-MURB2020CTTRLP |
| MURB2020CTPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 | LQA20N200C vs MURB2020CTPBF |
| ED1002CS-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-252AA, PLASTIC, DPAK-3 | LQA20N200C vs ED1002CS-GT3 |
| MURB2020CT | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, TO-263, 3/2 PIN | LQA20N200C vs MURB2020CT |
LQA20N200C Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout guide in their application notes (e.g., AN-63) and evaluation board documentation. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference (EMI), and optimize the device's performance.
-
Power Integrations provides a transformer selection guide in their application notes (e.g., AN-41) and online tools (e.g., Transformer Design Tool). The selection process involves considering factors such as output power, input voltage, output voltage, and operating frequency.
-
The LQA20N200C has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines. The device's thermal pad should be connected to a solid copper plane on the PCB to facilitate heat dissipation.
-
Follow the recommended PCB layout guidelines, use a shielded transformer, and ensure proper grounding and shielding of the device. Additionally, consider using EMI filters and snubbers to minimize electromagnetic interference.
-
Power Integrations provides reliability data in their datasheet and application notes. The LQA20N200C is designed to meet industry-standard reliability requirements, and its lifetime is dependent on factors such as operating conditions, temperature, and quality of the PCB and components.