Part Details for LR1117AD18X by LRC Leshan Radio Co Ltd
Overview of LR1117AD18X by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LR1117AD18X
LR1117AD18X CAD Models
LR1117AD18X Part Data Attributes:
|
LR1117AD18X
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR1117AD18X
LRC Leshan Radio Co Ltd
Fixed Positive LDO Regulator, 1.8V, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , SMSIP3H,.38,90TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.3 V | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.009% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LR1117AD18X
This table gives cross-reference parts and alternative options found for LR1117AD18X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR1117AD18X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX27001TFV18 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Infineon Technologies AG | LR1117AD18X vs IFX27001TFV18 |
LF18CDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | LR1117AD18X vs LF18CDT-TR |
BA18BC0FP | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | LR1117AD18X vs BA18BC0FP |
LF18ABDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | LR1117AD18X vs LF18ABDT-TR |
LSP2155D18A | Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LR1117AD18X vs LSP2155D18A |
TLV1117-18CKTPR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | LR1117AD18X vs TLV1117-18CKTPR |
TLV1117-18IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LR1117AD18X vs TLV1117-18IKVURG3 |
FAN1117AD-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | LR1117AD18X vs FAN1117AD-1.8 |
BA18BC0FP-E2 | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | LR1117AD18X vs BA18BC0FP-E2 |
LF18ABDT | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | LR1117AD18X vs LF18ABDT |