-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.6W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7883
|
Newark | Through Hole Thin Film Resistor, Lr Series, 20 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F20K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1960 |
|
$0.0210 / $0.1070 | Buy Now |
DISTI #
20R6629
|
Newark | Res, 20K, 0.6W, Metal Film, Axial, Resistance:20Kohm, Product Range:Lr Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Neohm Te Connectivity LR1F20K RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
A105955CT-ND
|
DigiKey | RES 20K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
26961 In Stock |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
1622382-1
|
Avnet Americas | Resistor, 20 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622382-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0147 | Buy Now |
DISTI #
279-LR1F20K
|
Mouser Electronics | Metal Film Resistors - Through Hole 20KOhm 3/5W 50PPM RoHS: Compliant | 8854 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 20 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
15125 In Stock |
|
$0.0128 / $0.0203 | Buy Now |
DISTI #
1622382-1
|
Avnet Abacus | Resistor, 20 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622382-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114414688124
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 4000 |
|
$0.0294 | Buy Now |
DISTI #
C1S114402477437
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 145 |
|
$0.0161 / $0.0351 | Buy Now |
|
LCSC | Metal Film Resistors 20k 600mW 50ppm/ 1% Plugin Through Hole Resistors ROHS | 135 |
|
$0.0686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LR1F20K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F20K
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.2mm x 2.3mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |