There are no models available for this part yet.
Overview of LRB520CS-30T5G by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LRB520CS-30T5G by LRC Leshan Radio Co Ltd
Part Data Attributes for LRB520CS-30T5G by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.45 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for LRB520CS-30T5G
This table gives cross-reference parts and alternative options found for LRB520CS-30T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB520CS-30T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSD520G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | LRB520CS-30T5G vs WSD520G |
ACDBZ0130R-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LRB520CS-30T5G vs ACDBZ0130R-HF |
RB520CS-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, VMN2, 2 PIN | ROHM Semiconductor | LRB520CS-30T5G vs RB520CS-30 |
WSD521D | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | LRB520CS-30T5G vs WSD521D |
RB520CS-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | LRB520CS-30T5G vs RB520CS-30T2R |
RB530S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | LRB520CS-30T5G vs RB530S-30TE61 |
CFSH01-30LPBFREE | Rectifier Diode, | Central Semiconductor Corp | LRB520CS-30T5G vs CFSH01-30LPBFREE |
LRB521G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | LRB520CS-30T5G vs LRB521G-30T1G |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | LRB520CS-30T5G vs RB521ES-30 |
RB521BS-30 | Rectifier Diode, | Comchip Technology Corporation Ltd | LRB520CS-30T5G vs RB521BS-30 |
Related Parts for LRB520CS-30T5G
-
LRB521CS-30T5GRectifier Diodes
-
PSD05CTransient Suppressors
-
ATSAMD20E18A-MUMicrocontrollers
-
LNTK3043NT5GSmall Signal Field-Effect Transistors
-
TSM-102-01-L-DVHeaders and Edge Type Connectors
-
TLC2262IPOperational Amplifiers
-
M57962LOther Analog ICs
-
MAX232AEPELine Driver or Receivers
-
PS2501-1KOptocoupler