Part Details for LRB521BS-40T1G by LRC Leshan Radio Co Ltd
Overview of LRB521BS-40T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRB521BS-40T1G
LRB521BS-40T1G CAD Models
LRB521BS-40T1G Part Data Attributes
|
LRB521BS-40T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LRB521BS-40T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for LRB521BS-40T1G
This table gives cross-reference parts and alternative options found for LRB521BS-40T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB521BS-40T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40X-TP-HF | Rectifier Diode, | Micro Commercial Components | LRB521BS-40T1G vs BAS40X-TP-HF |
RB521VM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | LRB521BS-40T1G vs RB521VM-40FH |
SCS520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Secos Corporation | LRB521BS-40T1G vs SCS520S-40 |
BAS40WS | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LRB521BS-40T1G vs BAS40WS |
CMUSHW2-4L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-523W, 3 PIN | Central Semiconductor Corp | LRB521BS-40T1G vs CMUSHW2-4L |
FML0240L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | LRB521BS-40T1G vs FML0240L |
TSS40U-F0RZG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | LRB521BS-40T1G vs TSS40U-F0RZG |
SCS0240DF-C | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, DFN1006-2, 2 PIN | Secos Corporation | LRB521BS-40T1G vs SCS0240DF-C |
LRB520BS-40T5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | LRB521BS-40T1G vs LRB520BS-40T5G |
WSD521S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | LRB521BS-40T1G vs WSD521S-40 |