There are no models available for this part yet.
Overview of LRB751G-40T1G by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LRB751G-40T1G by LRC Leshan Radio Co Ltd
Part Data Attributes for LRB751G-40T1G by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.37 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
0.2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.03 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for LRB751G-40T1G
This table gives cross-reference parts and alternative options found for LRB751G-40T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB751G-40T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751CS-40FHT2RA | Rectifier Diode, | ROHM Semiconductor | LRB751G-40T1G vs RB751CS-40FHT2RA |
RB751L-40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LRB751G-40T1G vs RB751L-40 |
FM751V-NL-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | LRB751G-40T1G vs FM751V-NL-H |
BAS581-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | LRB751G-40T1G vs BAS581-02V-HG3-08 |
LRB751V-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-76, 2 PIN | LRC Leshan Radio Co Ltd | LRB751G-40T1G vs LRB751V-40T1G |
BAS581-02V-G3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | LRB751G-40T1G vs BAS581-02V-G3-08 |
RB751H-40TT12 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon | ROHM Semiconductor | LRB751G-40T1G vs RB751H-40TT12 |
CDBP00340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LRB751G-40T1G vs CDBP00340-HF |
LRB751S-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | LRB751G-40T1G vs LRB751S-40T1G |