Part Details for LRS1380J by Sharp Corp
Overview of LRS1380J by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LRS1380J
LRS1380J CAD Models
LRS1380J Part Data Attributes
|
LRS1380J
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LRS1380J
Sharp Corp
Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 8 X 11 MM, PLASTIC, CSP-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM ORGANISATION IS 256K X 16 | |
JESD-30 Code | R-PBGA-B72 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for LRS1380J
This table gives cross-reference parts and alternative options found for LRS1380J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRS1380J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD28F1602C390 | Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 10 MM, STACK, CSP-72 | Intel Corporation | LRS1380J vs RD28F1602C390 |
LRS1393A | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1380J vs LRS1393A |
LRS1383C | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1380J vs LRS1383C |
LRS1331 | Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, FBGA-72 | Sharp Corp | LRS1380J vs LRS1331 |
LRS1B06 | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1380J vs LRS1B06 |
LRS1331C | Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1380J vs LRS1331C |
LRS1828 | Memory Circuit, 8MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1380J vs LRS1828 |
LRS1B07 | Memory Circuit, 8MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1380J vs LRS1B07 |
LRS1383H | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1380J vs LRS1383H |
LRS1341 | Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, FBGA-72 | Sharp Corp | LRS1380J vs LRS1341 |