LRS1392A
Sharp Corp
Description: Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72

Overview of LRS1392A by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LRS1392A by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LRS1392A by Sharp Corp

LRS1392A
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
8 X 11 MM, PLASTIC, CSP-72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
SRAM IS ORGANISED AS 512K X 16
JESD-30 Code
R-PBGA-B72
Length
11 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. LRS1392A
    Sharp Corp
    Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72
    VS

Alternate Parts for LRS1392A

This table gives cross-reference parts and alternative options found for LRS1392A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRS1392A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LRS1392 Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1392
LRS1807A Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1807A
LRS1380 Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1380
LRS1844 Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1844
LRS1393A Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1393A
LRS1395 Memory Circuit, 8MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1395
RD28F1602C390 Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 10 MM, STACK, CSP-72 Intel Corporation LRS1392A vs RD28F1602C390
LRS1811 Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1811
LRS1383H Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1383H
LRS1382 Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 Sharp Corp LRS1392A vs LRS1382

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRS1392A by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRS1392A by Sharp Corp

Select Manufacturer
Which Manufacturer of LRS1392A would you like to use for your alert(s)?
  • Please alert me when LRS1392A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LRS1392A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRS1392A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LRS1392A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRS1392A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRS1392A by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: