Part Details for LRS1806C by Sharp Corp
Overview of LRS1806C by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRS1806C
LRS1806C CAD Models
LRS1806C Part Data Attributes
|
LRS1806C
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LRS1806C
Sharp Corp
Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 8 X 11 MM, PLASTIC, CSP-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY | |
JESD-30 Code | R-PBGA-B72 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for LRS1806C
This table gives cross-reference parts and alternative options found for LRS1806C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRS1806C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRS1392 | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1392 |
LRS1807A | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1807A |
LRS1380 | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1380 |
LRS1844 | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1844 |
LRS1393A | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1393A |
LRS1395 | Memory Circuit, 8MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1395 |
RD28F1602C390 | Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 10 MM, STACK, CSP-72 | Intel Corporation | LRS1806C vs RD28F1602C390 |
LRS1811 | Memory Circuit, 4MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1811 |
LRS1383H | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1383H |
LRS1382 | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1806C vs LRS1382 |