Part Details for LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B by OSRAM Opto Semiconductors
Overview of LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B
LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B CAD Models
LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B Part Data Attributes:
|
LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B
OSRAM Opto Semiconductors
Triple Color LED, Red/true Green/blue, Diffused, 2.8mm, ROHS COMPLIANT, PLASTIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/TRUE GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 875.0/2200.0/440.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 632/523/465 nm | |
Shape | RECTANGULAR | |
Size | 2.8 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B
This table gives cross-reference parts and alternative options found for LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A3112 | Triple Color LED, | OSRAM Opto Semiconductors | LRTBGVTG-U5V5-1+A5B5-29+S9T9-49-20-R33-B vs Q65111A3112 |