Part Details for LS-9708 by CII Guardian
Results Overview of LS-9708 by CII Guardian
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS-9708 Information
LS-9708 by CII Guardian is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10132797-081120LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 80 position, 2.3mm height header . | |
| 10146997-08200LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 8 Positions, 100u\\ Tin overall plating, LCP, GW Compatible, Tray packing. | |
| 75970-8AU-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for LS-9708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Powell Electronics | MIL/AERO RELAY LS-9708 Min Qty: 1 | 1 |
|
$1,212.1700 / $1,234.2100 | Buy Now |