There are no models available for this part yet.
Overview of LS18 by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS183/BCA | Rochester Electronics LLC | 54LS183 - Full Adder, Dual Carry-Save - Dual marked (5962-9054101CA) | |
54LS183J | Rochester Electronics LLC | 54LS183 - FULL ADDER, DUAL CARRY-SAVE | |
0603LS-181XGBC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP |
CAD Models for LS18 by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for LS18 by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
SMAF, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for LS18
This table gives cross-reference parts and alternative options found for LS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | LS18 vs SS18 |
SMD18PLHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | LS18 vs SMD18PLHE3-TP |
SK18E | Rectifier Diode, | Surge Components Inc | LS18 vs SK18E |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LS18 vs FM180-N-H |
SS18-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LS18 vs SS18-HF |
S18QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | LS18 vs S18QF1 |
B180BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | LS18 vs B180BQ-13-F |
CDBMS180A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LS18 vs CDBMS180A-HF |
LSL18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | LS18 vs LSL18 |
CDBMS180-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LS18 vs CDBMS180-HF |