Part Details for SMD18PLHE3-TP by Micro Commercial Components
Overview of SMD18PLHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD18PLHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMD18PLHE3-TP-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
833-SMD18PLHE3-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 1Amp Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0510 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0500 | Buy Now |
Part Details for SMD18PLHE3-TP
SMD18PLHE3-TP CAD Models
SMD18PLHE3-TP Part Data Attributes
|
SMD18PLHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD18PLHE3-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMD18PLHE3-TP
This table gives cross-reference parts and alternative options found for SMD18PLHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD18PLHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS18 | Rectifier Diode, | Surge Components Inc | SMD18PLHE3-TP vs LS18 |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMD18PLHE3-TP vs SS18 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | Galaxy Microelectronics | SMD18PLHE3-TP vs SK18 |
CDBMS180A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SMD18PLHE3-TP vs CDBMS180A-HF |
FM180-M | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMD18PLHE3-TP vs FM180-M |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SMD18PLHE3-TP vs FM180-N-H |
SS18-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SMD18PLHE3-TP vs SS18-HF |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMD18PLHE3-TP vs SS18 |
CDBMS180-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SMD18PLHE3-TP vs CDBMS180-HF |
MS180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | SMD18PLHE3-TP vs MS180 |