Part Details for LS2-105-02-F-D-K-TR by Samtec Inc
Results Overview of LS2-105-02-F-D-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS2-105-02-F-D-K-TR Information
LS2-105-02-F-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LS2-105-02-F-D-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LS2-105-02-F-D-K-TR-ND
|
DigiKey | CONN SELF-MATE 10POS SMD GOLD Min Qty: 250 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
|
DISTI #
LS2-105-02-F-D-K-TR
|
Avnet Americas | - Tape and Reel (Alt: LS2-105-02-F-D-K-TR) COO: United States of America (the) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tape & Reel | 0 |
|
$1.8875 / $3.6933 | Buy Now |
|
DISTI #
200-LS210502FDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.4100 / $3.9000 | Order Now |
|
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip COO: United States RoHS: Compliant | 0 |
|
$1.9400 / $4.1400 | Buy Now |
|
DISTI #
5cd8fe08cd7c1c4c3851d296
|
Samtec | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.9100 / $5.2000 | Buy Now |
|
DISTI #
000000000001321004
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$2.9000 / $5.2000 | Buy Now |
|
DISTI #
LS2-105-02-F-D-K-TR
|
Avnet Abacus | (Alt: LS2-105-02-F-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip COO: United States RoHS: Compliant | 0 |
|
$1.9400 / $4.1400 | Buy Now |
US Tariff Estimator: LS2-105-02-F-D-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LS2-105-02-F-D-K-TR
LS2-105-02-F-D-K-TR Part Data Attributes
|
|
LS2-105-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-105-02-F-D-K-TR
Samtec Inc
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Body Breadth | 0.208 Inch | |
| Body Depth | 0.33 Inch | |
| Body Length | 0.456 Inch | |
| Body/Shell Style | Hermaphroditic | |
| Connector Type | Board Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Hermaphroditic | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insertion Force-Max | 1.11 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.45 Mm | |
| Plating Thickness | Flash Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3.2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 10 | |
| Withdrawl Force-Min | 0.83 N |
LS2-105-02-F-D-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) as per Samtec's application notes.
-
Yes, the LS2-105-02-F-D-K-TR connector is designed to withstand high-vibration environments. Samtec recommends following their vibration testing guidelines to ensure reliable performance.
-
The maximum operating temperature for the LS2-105-02-F-D-K-TR connector is 125°C (257°F) as per Samtec's datasheet.
-
The LS2-105-02-F-D-K-TR connector is not sealed, so it's not recommended for use in humid or wet environments. However, Samtec offers sealed versions of the connector, such as the LS2-105-02-F-D-K-TR-SE, which can operate in humid or wet environments.
-
The mating cycle life of the LS2-105-02-F-D-K-TR connector is 500 cycles minimum as per Samtec's datasheet.