Part Details for LS302 by Micross Components
Results Overview of LS302 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS302 Information
LS302 by Micross Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
LS302 Part Data Attributes
|
|
LS302
Micross Components
Buy Now
Datasheet
|
Compare Parts:
LS302
Micross Components
Small Signal Bipolar Transistor, 0.005A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon
|
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Small Outline, R-Pdso-G6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.005 A | |
| Collector-Emitter Voltage-Max | 35 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 1000 | |
| JESD-30 Code | R-PDSO-G6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz |