Part Details for LS3958-SOIC by Linear Integrated Systems
Results Overview of LS3958-SOIC by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS3958-SOIC Information
LS3958-SOIC by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for LS3958-SOIC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | JFET Amplifiers-Duals - Low Noise, Low Drift, Monolithic Dual, N-Channel RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$4.0800 / $4.5100 | Buy Now |
Part Details for LS3958-SOIC
LS3958-SOIC CAD Models
LS3958-SOIC Part Data Attributes
|
|
LS3958-SOIC
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS3958-SOIC
Linear Integrated Systems
Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Configuration | Separate, 2 Elements | |
| DS Breakdown Voltage-Min | 60 V | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 2 Pf | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon |
Alternate Parts for LS3958-SOIC
This table gives cross-reference parts and alternative options found for LS3958-SOIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3958-SOIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSK489SOIC8L | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | LS3958-SOIC vs LSK489SOIC8L |
| LS3958-SOIC | Micross Components | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOIC-8 | LS3958-SOIC vs LS3958-SOIC |
| LS3956-SOIC | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8 | LS3958-SOIC vs LS3956-SOIC |
| LS3954A{SOIC} | Linear Integrated Systems | Check for Price | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | LS3958-SOIC vs LS3954A{SOIC} |
| LS3954-SOIC | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8 | LS3958-SOIC vs LS3954-SOIC |
| LS3954A-SOIC | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8 | LS3958-SOIC vs LS3954A-SOIC |
| LSK489TO-716LROHS | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | LS3958-SOIC vs LSK489TO-716LROHS |
| LSK489SOT-236LROHS | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | LS3958-SOIC vs LSK489SOT-236LROHS |
| LS3954{SOIC} | Linear Integrated Systems | Check for Price | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | LS3958-SOIC vs LS3954{SOIC} |
| LS5912C-TO-71 | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 30V, 2-Element, N-Channel, Silicon, Junction FET, TO-71, METAL PACKAGE-6 | LS3958-SOIC vs LS5912C-TO-71 |